Part Details for UM4001B by Microchip Technology Inc
Overview of UM4001B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UM4001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM4001BTR-ND
|
DigiKey | SI PPIN HERMETIC GLASS AXIAL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-UM4001B
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic Glass Axial RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
UM4001B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
282 Alternates Available |
|
$15.6200 / $19.2200 | Buy Now |
DISTI #
65096912
|
Verical | PIN Diode Attenuator/Switch 100V 2-Pin Style B RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 58 |
|
$24.8000 | Buy Now |
|
Ameya Holding Limited | 149 |
|
RFQ | ||
|
NAC | M8BB10 LD COMM RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
UM4001B
|
Avnet Silica | Diode PIN Attenuator/Switch 100V 2-Pin Style B (Alt: UM4001B) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UM4001B
|
EBV Elektronik | Diode PIN Attenuator/Switch 100V 2-Pin Style B (Alt: UM4001B) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UM4001B
UM4001B CAD Models
UM4001B Part Data Attributes
|
UM4001B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4001B
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UM4001B
This table gives cross-reference parts and alternative options found for UM4001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX4001B | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM4001B vs UMX4001B |