Part Details for UM4906C by Microchip Technology Inc
Overview of UM4906C by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM4906C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM4906CTR-ND
|
DigiKey | SI PPIN HERMETIC STUD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-UM4906C
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic Stud RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
UM4906C
|
Microchip Technology Inc | Si PPIN Hermetic Stud, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.4000 / $71.8200 | Buy Now |
|
NAC | M8BJ60 STUD COMM (SHORT PI RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM4906C
UM4906C CAD Models
UM4906C Part Data Attributes
|
UM4906C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4906C
Microchip Technology Inc
Pin Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-XUPM-N1 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 37.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for UM4906C
This table gives cross-reference parts and alternative options found for UM4906C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4906C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4906C | Pin Diode, 600V V(BR), Silicon, | Microsemi Corporation | UM4906C vs UM4906C |
UM4906CE3 | Pin Diode, Silicon, | Microsemi Corporation | UM4906C vs UM4906CE3 |