Part Details for UM4906SM by Microchip Technology Inc
Overview of UM4906SM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM4906SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM4906SMTR-ND
|
DigiKey | SI PPIN HERMETIC MELF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM4906SM
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
89 Alternates Available |
|
$63.8500 / $78.5300 | Buy Now |
|
Onlinecomponents.com | PIN Diode Attenuator/Switch 600V 2-Pin Style SM | 89 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 89 |
|
RFQ | ||
|
NAC | PIN Diode - wtn RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM4906SM
UM4906SM CAD Models
UM4906SM Part Data Attributes
|
UM4906SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4906SM
Microchip Technology Inc
Pin Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UM4906SM
This table gives cross-reference parts and alternative options found for UM4906SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4906SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4906SM | Pin Diode, 600V V(BR), Silicon, | Microsemi Corporation | UM4906SM vs UM4906SM |
UMX4906SM | Pin Diode, 600V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | UM4906SM vs UMX4906SM |