Part Details for UMA1E4R7MDD1TC by Nichicon Corporation
Overview of UMA1E4R7MDD1TC by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA1E4R7MDD1TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for UMA1E4R7MDD1TC
UMA1E4R7MDD1TC CAD Models
UMA1E4R7MDD1TC Part Data Attributes
|
UMA1E4R7MDD1TC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1E4R7MDD1TC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 16 mA | |
Series | MA | |
Terminal Pitch | 2 mm |
Alternate Parts for UMA1E4R7MDD1TC
This table gives cross-reference parts and alternative options found for UMA1E4R7MDD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1E4R7MDD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LDM0405MVN18E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMA1E4R7MDD1TC vs 24R7LDM0405MVN18E0 |
UML1E4R7MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UMA1E4R7MDD1TC vs UML1E4R7MDD |
25MS54R7MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UMA1E4R7MDD1TC vs 25MS54R7MEFCT54X5 |
UMA1E4R7MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UMA1E4R7MDD1TC vs UMA1E4R7MDD1TE |