-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8648
|
Newark | Trans, Dual Pnp, -50V, Sc-88, Digital Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 /Rohs Compliant: Yes |Rohm UMB11NFHATN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$0.1210 / $0.4890 | Buy Now |
DISTI #
846-UMB11NFHATNCT-ND
|
DigiKey | PNP+PNP DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1015 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
UMB11NFHATN
|
Avnet Americas | Transistor Digital BJT PNP 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMB11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
DISTI #
755-UMB11NFHATN
|
Mouser Electronics | Digital Transistors PNP+PNP Digital transistor (Corresponds to AEC-Q101) RoHS: Compliant | 2049 |
|
$0.0710 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0713 | Buy Now |
DISTI #
UMB11NFHATN
|
Avnet Americas | Transistor Digital BJT PNP 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMB11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
|
Ameya Holding Limited | Transistors Bipolar (BJT) Arrays, Pre-Biased Min Qty: 1 | 300-Authorized Distributor |
|
$0.0833 / $0.3920 | Buy Now |
DISTI #
UMB11NFHATN
|
Avnet Americas | Transistor Digital BJT PNP 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMB11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
|
Chips Pulse Industry Limited | 30@5mA 5V 2 PNP - Pre-Biased 150mW 100mA 50V UMT-6 Digital Transistors ROHS Purchase Online, Ship Immediately | 120 |
|
$0.2457 / $0.3209 | Buy Now |
DISTI #
2528365RL
|
element14 Asia-Pacific | TRANS, DUAL PNP, -50V, SC-88 RoHS: Compliant Min Qty: 100 Container: Reel | 290 |
|
$0.0930 / $0.1553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMB11NFHATN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMB11NFHATN
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for UMB11NFHATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMB11NFHATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMB11TR | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | UMB11NFHATN vs UMB11TR |
UMB11TN | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | UMB11NFHATN vs UMB11TN |