-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3182
|
Newark | Rf Transistor, 50V, 0.1A, Sot-353 Rohs Compliant: Yes |Rohm UMG11NTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 / $0.4370 | Buy Now |
DISTI #
UMG11NCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W UMT5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2114 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
UMG11NTR
|
Avnet Americas | Trans Digital BJT NPN 100mA 5-Pin UMT T/R - Tape and Reel (Alt: UMG11NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-UMG11NTR
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 100MA RoHS: Compliant | 5448 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
DISTI #
66387586
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 2232 | Americas - 17160 |
|
$0.0511 / $0.0684 | Buy Now |
DISTI #
63493155
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 2201 | Americas - 2880 |
|
$0.1787 / $0.1975 | Buy Now |
DISTI #
UMG11NTR
|
Avnet Americas | Trans Digital BJT NPN 100mA 5-Pin UMT T/R - Tape and Reel (Alt: UMG11NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
UMG11NTR
|
Avnet Americas | Trans Digital BJT NPN 100mA 5-Pin UMT T/R - Tape and Reel (Alt: UMG11NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
SMC-UMG11NTR
|
Sensible Micro Corporation | 80@10Ma,5V 2 Npn Prebiased 150Mw 100Ma 50V 500Na Sot3535 Digital Transistors Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 10 |
|
$0.0899 / $0.0968 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMG11NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMG11NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88A | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for UMG11NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMG11NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1706(T5RMAA,F) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Toshiba America Electronic Components | UMG11NTR vs RN1706(T5RMAA,F) |
RN1707(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1707(TE85L) |
RN1507(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1507(TE85R) |
RN1507(TE85L2) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1507(TE85L2) |
RN1704(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1704(TE85L) |
RN1504(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1504(TE85R) |
RN1706(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1706(TE85R) |
RN1708(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1708(TE85L) |
RN1708(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1708(TE85R) |
RN1706(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMG11NTR vs RN1706(TE85L) |