Part Details for UMH11NFHATN by ROHM Semiconductor
Overview of UMH11NFHATN by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for UMH11NFHATN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0114
|
Newark | Trans, Dual Npn, 50V, Sc-88, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Rohm UMH11NFHATN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2195 |
|
$0.1200 / $0.4890 | Buy Now |
DISTI #
846-UMH11NFHATNCT-ND
|
DigiKey | NPN+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2367 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
UMH11NFHATN
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMH11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
DISTI #
755-UMH11NFHATN
|
Mouser Electronics | Digital Transistors NPN+NPN Digital transistor (Corresponds to AEC-Q101) RoHS: Compliant | 51577 |
|
$0.0710 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0713 | Buy Now |
DISTI #
UMH11NFHATN
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMH11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
DISTI #
UMH11NFHATN
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SC88,SOT363 Min Qty: 10 | 0 |
|
$0.0510 / $0.0854 | RFQ |
DISTI #
UMH11NFHATN
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMH11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
DISTI #
UMH11NFHATN
|
Avnet Asia | Transistor Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: UMH11NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | 2 NPN pre-biased (Dual) 100mA 50V 150mW SOT-363 Digital Transistors RoHS Purchase Online, Ship Immediately | 2598 |
|
$0.0407 / $0.0511 | Buy Now |
Part Details for UMH11NFHATN
UMH11NFHATN CAD Models
UMH11NFHATN Part Data Attributes
|
UMH11NFHATN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMH11NFHATN
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for UMH11NFHATN
This table gives cross-reference parts and alternative options found for UMH11NFHATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMH11NFHATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC114EU-7 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH11NFHATN vs DDC114EU-7 |
UMH11NTR | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | UMH11NFHATN vs UMH11NTR |
UMH11NFHATR | Small Signal Bipolar Transistor | ROHM Semiconductor | UMH11NFHATN vs UMH11NFHATR |
DDC114EU-13 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH11NFHATN vs DDC114EU-13 |