-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5910
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden UMJ107BB7104KAHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 754 |
|
$0.0870 / $0.2290 | Buy Now |
DISTI #
95Y2323
|
Newark | Cap ,mlcc ,0603,50V ,x7R,0.1Uf±10% Rohs Compliant: Yes |Taiyo Yuden UMJ107BB7104KAHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-4474-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17160 In Stock |
|
$0.0384 / $0.2500 | Buy Now |
DISTI #
UMJ107BB7104KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: UMJ107BB7104KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0454 / $0.0511 | Buy Now |
DISTI #
53AJ5910
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Ammo Pack | 754 Partner Stock |
|
$0.0970 / $0.2500 | Buy Now |
DISTI #
963-UMJ107BB7104KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCU168BB7104KT 50V 0.1uF X7R 0603 10 % RoHS: Compliant | 107379 |
|
$0.0340 / $0.1800 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 279000Reel |
|
$0.0365 / $0.0409 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 50VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0340 / $0.0530 | Buy Now |
DISTI #
76882209
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2345 | Americas - 69000 |
|
$0.0514 / $0.0641 | Buy Now |
|
Bristol Electronics | 420000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMJ107BB7104KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMJ107BB7104KAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for UMJ107BB7104KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ107BB7104KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1608X7R104K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | UMJ107BB7104KAHT vs CQ1608X7R104K500NRB |
C0603T104K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | UMJ107BB7104KAHT vs C0603T104K5RCL7867 |
MCH185CN104KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | ROHM Semiconductor | UMJ107BB7104KAHT vs MCH185CN104KC |
MCASU168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7104KAHT vs MCASU168SB7104KTNA01 |
AS0603KRX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | UMJ107BB7104KAHT vs AS0603KRX7R9BB104 |
C1608X7R104KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Darfon Corporation | UMJ107BB7104KAHT vs C1608X7R104KGT |
MMJCU168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7104KAHT vs MMJCU168BB7104KTPA01 |
MBJCU168BB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7104KAHT vs MBJCU168BB7104KTPA18 |
0603X104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | UMJ107BB7104KAHT vs 0603X104K500ST |
UMJ107BB7104KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7104KAHT vs UMJ107BB7104KA8T |