Part Details for UMK063BJ102KP-F by TAIYO YUDEN
Overview of UMK063BJ102KP-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK063BJ102KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1678
|
Newark | Cap, Mlcc, 0201, 50V, X5R, 1000Pf }10%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK063BJ102KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0240 | Buy Now |
DISTI #
UMK063BJ102KP-F-ND
|
DigiKey | CAP CER 1000PF 50V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0131 | Buy Now |
DISTI #
UMK063BJ102KP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.001uF 50V 10% 0201 Paper T/R - Tape and Reel (Alt: UMK063BJ102KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0116 | Buy Now |
DISTI #
963-UMK063BJ102KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU063SB5102KF 50V 1000pF X5R 0201 10 % RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0086 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0088 / $0.0113 | Buy Now |
DISTI #
UMK063BJ102KP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.001uF 50V 10% 0201 Paper T/R - Tape and Reel (Alt: UMK063BJ102KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0116 | Buy Now |
DISTI #
UMK063BJ102KP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.001uF 50V 10% 0201 Paper T/R - Tape and Reel (Alt: UMK063BJ102KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0116 | Buy Now |
Part Details for UMK063BJ102KP-F
UMK063BJ102KP-F CAD Models
UMK063BJ102KP-F Part Data Attributes
|
UMK063BJ102KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063BJ102KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for UMK063BJ102KP-F
This table gives cross-reference parts and alternative options found for UMK063BJ102KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063BJ102KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R61H102KA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | UMK063BJ102KP-F vs GRM033R61H102KA12D |
GMC02X5R102K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | UMK063BJ102KP-F vs GMC02X5R102K50NT |
C0603X5R102KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Darfon Corporation | UMK063BJ102KP-F vs C0603X5R102KGTS |