Part Details for UMK105B7682KVHF by TAIYO YUDEN
Overview of UMK105B7682KVHF by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105B7682KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0649
|
Newark | Cap ,mlcc ,0402,50V, x7R,6800Pf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK105B7682KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
587-UMK105B7682KVHFCT-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29002 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
UMK105B7682KVHF
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: UMK105B7682KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
963-UMK105B7682KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SB7682KF 50V 6800pF X7R 0402 10 % RoHS: Compliant | 13027 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6800pF ±10% - 50VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0031 / $0.0054 | Buy Now |
DISTI #
UMK105B7682KVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SB7682KF 50V 6800pF X7R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
UMK105B7682KVHF
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: UMK105B7682KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0043 | Buy Now |
|
Ameya Holding Limited | CAP CER 6800PF 50V X7R 0402 | 10000-Authorized Distributor |
|
RFQ | |
|
LCSC | 50V 6.8nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 190 |
|
$0.0093 / $0.0189 | Buy Now |
Part Details for UMK105B7682KVHF
UMK105B7682KVHF CAD Models
UMK105B7682KVHF Part Data Attributes:
|
UMK105B7682KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105B7682KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105B7682KVHF
This table gives cross-reference parts and alternative options found for UMK105B7682KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105B7682KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SB7682KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7682KVHF vs MCASU105SB7682KFNA1J |
MBASU105SB7682KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7682KVHF vs MBASU105SB7682KFNA18 |
MCH155CN682KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105B7682KVHF vs MCH155CN682KL |
VJ0402Y682KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | UMK105B7682KVHF vs VJ0402Y682KXACW1BC |
0402B682K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | UMK105B7682KVHF vs 0402B682K500CT |
0402B682K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | UMK105B7682KVHF vs 0402B682K500CB |
0402B682K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | UMK105B7682KVHF vs 0402B682K500SB |
0402B682K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | UMK105B7682KVHF vs 0402B682K500NB |
MLASU105SB7682KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7682KVHF vs MLASU105SB7682KFNA01 |
MCH155CN682KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105B7682KVHF vs MCH155CN682KK |