Part Details for UMK105CH120JVHF by TAIYO YUDEN
Overview of UMK105CH120JVHF by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CH120JVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2073
|
Newark | Cap ,mlcc ,0402,50V ,c0H,12Pf5% Rohs Compliant: Yes |Taiyo Yuden UMK105CH120JVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-5068-1-ND
|
DigiKey | CAP CER 12PF 50V CH 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65669 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
UMK105CH120JVHF
|
Avnet Americas | - Tape and Reel (Alt: UMK105CH120JVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
963-UMK105CH120JVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0H 0402 5% AEC-Q200 RoHS: Compliant | 36351 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 12pF ±5% - 50VDC - C0H - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0034 / $0.0060 | Buy Now |
DISTI #
UMK105CH120JVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0H 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0034 / $0.0040 | Buy Now |
DISTI #
UMK105CH120JVHF
|
Avnet Americas | - Tape and Reel (Alt: UMK105CH120JVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0030 / $0.0032 | Buy Now |
Part Details for UMK105CH120JVHF
UMK105CH120JVHF CAD Models
UMK105CH120JVHF Part Data Attributes:
|
UMK105CH120JVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CH120JVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0H | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CH120JVHF
This table gives cross-reference parts and alternative options found for UMK105CH120JVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CH120JVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CH120JV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CH120JVHF vs UMK105CH120JV-T |