Part Details for UMK316ABJ475KD-T by TAIYO YUDEN
Overview of UMK316ABJ475KD-T by TAIYO YUDEN
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK316ABJ475KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9718
|
Newark | Capacitor, Mlcc, X5R, 4.7Uf, 50V, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK316ABJ475KD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2929 |
|
$0.1160 | Buy Now |
DISTI #
79T3109
|
Newark | Ceramic Capacitor, 4.7Uf, 50V, X5R, 10%, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK316ABJ475KD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1340 | Buy Now |
DISTI #
587-2988-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181507 In Stock |
|
$0.0901 / $0.4600 | Buy Now |
DISTI #
UMK316ABJ475KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: UMK316ABJ475KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1005 / $0.1132 | Buy Now |
DISTI #
UMK316ABJ475KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: UMK316ABJ475KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.1005 / $0.1132 | Buy Now |
DISTI #
92T9718
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 92T9718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2929 Partner Stock |
|
$0.1920 / $0.4370 | Buy Now |
DISTI #
963-UMK316ABJ475KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU319LB5475KT 50V 4.7uF X5R 1206 10 % RoHS: Compliant | 35394 |
|
$0.0850 / $0.4400 | Buy Now |
|
Future Electronics | 1206 4.7 uF 50 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000Reel |
|
$0.0772 / $0.0843 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
61900 In Stock |
|
$0.0814 / $0.0990 | Buy Now |
DISTI #
60646406
|
Verical | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2113 | Americas - 60000 |
|
$0.1153 / $0.1375 | Buy Now |
Part Details for UMK316ABJ475KD-T
UMK316ABJ475KD-T CAD Models
UMK316ABJ475KD-T Part Data Attributes:
|
UMK316ABJ475KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316ABJ475KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for UMK316ABJ475KD-T
This table gives cross-reference parts and alternative options found for UMK316ABJ475KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316ABJ475KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU319LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316ABJ475KD-T vs MSASU319LB5475KTNA01 |
MLASU319LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316ABJ475KD-T vs MLASU319LB5475KTNA01 |