Part Details for UMK316AC7475KLHTE by TAIYO YUDEN
Overview of UMK316AC7475KLHTE by TAIYO YUDEN
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK316AC7475KLHTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5923
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316AC7475KLHTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 657 |
|
$0.0660 | Buy Now |
DISTI #
16AC2127
|
Newark | Cap ,mlcc ,1216,50V ,x7R,4.7Uf±10% Rohs Compliant: Yes |Taiyo Yuden UMK316AC7475KLHTE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-4971-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7S 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11897 In Stock |
|
$0.0780 / $0.4300 | Buy Now |
DISTI #
UMK316AC7475KLHTE
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7S 10% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: UMK316AC7475KLHTE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0939 / $0.1057 | Buy Now |
DISTI #
963-UMK316AC7475KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU31LAC7475KT 50V 4.7uF X7S 1206 10 % RoHS: Compliant | 109891 |
|
$0.0770 / $0.4300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 50V X7S 10% SMD 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 / $0.0968 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 50V X7S 10% SMD 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 / $0.0968 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 50V X7S 10% SMD 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 / $0.0968 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7S - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0858 / $0.1027 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7S, 22% TC, 4.7UF, SURFACE MOUNT, 1206 | 1600 |
|
$0.4600 / $1.1500 | Buy Now |
Part Details for UMK316AC7475KLHTE
UMK316AC7475KLHTE CAD Models
UMK316AC7475KLHTE Part Data Attributes:
|
UMK316AC7475KLHTE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316AC7475KLHTE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7S, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for UMK316AC7475KLHTE
This table gives cross-reference parts and alternative options found for UMK316AC7475KLHTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316AC7475KLHTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MMJCU31LBC7475KTDA18 |
MBJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MBJCU31LBC7475KTDA01 |
MMASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MMASU31LAC7475KTCA01 |
UMJ316BC7475KL8TE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs UMJ316BC7475KL8TE |
MMASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MMASU31LAC7475KTCA18 |
UMR316BC7475KL-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs UMR316BC7475KL-T |
MBASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MBASU31LAC7475KTCA01 |
MBJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MBJCU31LBC7475KTDA18 |
MCASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MCASU31LAC7475KTCA01 |
MCJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AC7475KLHTE vs MCJCU31LBC7475KTDA01 |