-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMN11NTNCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12643 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
UMN11NTN
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: UMN11NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-UMN11NTN
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SW 80V 100MA RoHS: Compliant | 2592 |
|
$0.1150 / $0.4200 | Buy Now |
|
Future Electronics | UMN11N Series 100 mA 80 V 150 mW Surface Mount Speed Switching Diode - UMD-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
65115953
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 6-Pin UMD T/R Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.3672 / $0.4344 | Buy Now |
DISTI #
62337800
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 6-Pin UMD T/R Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 2832 |
|
$0.3773 / $0.4344 | Buy Now |
DISTI #
57211315
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 6-Pin UMD T/R Min Qty: 186 Package Multiple: 1 Date Code: 2117 | Americas - 2364 |
|
$0.1191 / $0.1713 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0135 / $0.0675 | Buy Now | |
|
Quest Components | 9880 |
|
$0.9825 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMN11NTN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMN11NTN
ROHM Semiconductor
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMD6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1994-03-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for UMN11NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMN11NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448HCDW | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | UMN11NTN vs MMBD4448HCDW |
MMBD4448HCDW-13 | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UMN11NTN vs MMBD4448HCDW-13 |
UMN11N | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | UMN11NTN vs UMN11N |
MMBD4448HCDW-7-F | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UMN11NTN vs MMBD4448HCDW-7-F |
MMBD4448HCDW-7 | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UMN11NTN vs MMBD4448HCDW-7 |
UMN11NTR | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | UMN11NTN vs UMN11NTR |