Part Details for UMPS-04-03.5-G-V-S-TR by Samtec Inc
Overview of UMPS-04-03.5-G-V-S-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-04-03.5-G-V-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPS-04-03.5-G-V-S-TR-ND
|
DigiKey | CONN RCPT 4POS 2.00MM SMD SLDR Min Qty: 575 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8846 | Buy Now |
DISTI #
UMPS-04-03.5-G-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 4 Position 2mm Solder Straight Surface Mount 4 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-04-03.5-G-V-S) RoHS: Not Compliant Min Qty: 575 Package Multiple: 575 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.5800 | Buy Now |
DISTI #
200-UMPS04035GVSTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket RoHS: Compliant | 537 |
|
$2.1300 / $3.5800 | Buy Now |
|
Onlinecomponents.com | Ultra Micro Power Socket - 4 Positions - 1 Row - 2 mm Pitch - 15.6A - 460VAC/650VDC - Straight - Solder Termination - SMD/SMT Mounting - Tape & Reel. | 0 |
|
$1.4000 / $3.5800 | Buy Now |
DISTI #
UMPS-04-03.5-G-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 4 Position 2mm Solder Straight Surface Mount 4 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-04-03.5-G-V-S) RoHS: Not Compliant Min Qty: 575 Package Multiple: 575 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.5800 | Buy Now |
|
Master Electronics | Ultra Micro Power Socket - 4 Positions - 1 Row - 2 mm Pitch - 15.6A - 460VAC/650VDC - Straight - Solder Termination - SMD/SMT Mounting - Tape & Reel. | 0 |
|
$1.4000 / $3.5800 | Buy Now |
DISTI #
60b671403f7a2d033332e97b
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.4000 / $3.5800 | Buy Now |
DISTI #
UMPS-04-03.5-G-V-S-TR
|
Toby Electronics | UMPS - Samtec 2mm mPOWER® Ultra Micro Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.3301 / $3.4129 | Buy Now |
Part Details for UMPS-04-03.5-G-V-S-TR
UMPS-04-03.5-G-V-S-TR CAD Models
UMPS-04-03.5-G-V-S-TR Part Data Attributes:
|
UMPS-04-03.5-G-V-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-04-03.5-G-V-S-TR
Samtec Inc
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |