Part Details for UMPS-05-05.5-T-VT-SM-WT-K by Samtec Inc
Overview of UMPS-05-05.5-T-VT-SM-WT-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-05-05.5-T-VT-SM-WT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-05-05.5-T-VT-
|
Avnet Americas | Connector Stacking Receptacle 2 Position 5mm/7mm/10mm/12mm Stack Height 2mm Pitch - Bulk (Alt: UMPS-05-05.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $6.1000 | Buy Now | |
DISTI #
UMPS-05-05.5-T-VT-
|
Avnet Americas | Connector Stacking Receptacle 2 Position 5mm/7mm/10mm/12mm Stack Height 2mm Pitch - Bulk (Alt: UMPS-05-05.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.8500 / $6.1000 | Buy Now |