Part Details for UMPT-02-01-L-RA-WT-FR by Samtec Inc
Overview of UMPT-02-01-L-RA-WT-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-02-01-L-RA-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-02-01-L-RA-WT
|
Avnet Americas | Connector Ultra Micro Power Header 2 Position 2mm Solder Right Angle Through Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-02-01-L-RA-WT) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.3500 / $2.3600 | Buy Now |
DISTI #
200-UMPT0201LRAWTFR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical RoHS: Compliant | 0 |
|
$1.3500 / $2.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.7200 | Buy Now |
DISTI #
000000000006253655
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 200 | 0 |
|
$1.1000 / $2.3600 | Buy Now |
DISTI #
UMPT-02-01-L-RA-WT-FR
|
Avnet Abacus | Connector Ultra Micro Power Header 2 Position 2mm Solder Right Angle Through Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-02-01-L-RA-WT-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $2.7200 | Buy Now |
DISTI #
5f6e12aee56a714058c51264
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.9400 / $2.3600 | Buy Now |
DISTI #
UMPT-02-01-L-RA-WT-FR
|
Toby Electronics | UMPT - Samtec 2mm mPOWER™ Ultra Micro Power Connector Right Angled Min Qty: 200 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$0.9584 / $2.6092 | Buy Now |
Part Details for UMPT-02-01-L-RA-WT-FR
UMPT-02-01-L-RA-WT-FR CAD Models
UMPT-02-01-L-RA-WT-FR Part Data Attributes
|
UMPT-02-01-L-RA-WT-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-02-01-L-RA-WT-FR
Samtec Inc
Power Connector, 2 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):8A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.384 inch | |
Body Length | 0.535 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |