Part Details for UMPT-08-01-SL-RA-WT-TR by Samtec Inc
Overview of UMPT-08-01-SL-RA-WT-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-08-01-SL-RA-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-08-01-SL-RA-W
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-08-01-SL-RA-W) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$6.2100 / $9.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7600 / $9.1200 | Buy Now | |
DISTI #
UMPT-08-01-SL-RA-W
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-08-01-SL-RA-W) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$6.2100 / $9.1200 | Buy Now |
DISTI #
UMPT-08-01-SL-RA-W
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-08-01-SL-RA-W) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$6.2100 / $9.1200 | Buy Now |
DISTI #
000000000007201609
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER TERMINAL, VERTICAL Min Qty: 1 | 0 |
|
$5.7200 / $9.1200 | Buy Now |
|
Master Electronics | 0 |
|
$3.7600 / $9.1200 | Buy Now | |
DISTI #
6332c21f7b3738e1ebe4ac28
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.7600 / $9.1200 | Buy Now |
Part Details for UMPT-08-01-SL-RA-WT-TR
UMPT-08-01-SL-RA-WT-TR CAD Models
UMPT-08-01-SL-RA-WT-TR Part Data Attributes
|
UMPT-08-01-SL-RA-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-08-01-SL-RA-WT-TR
Samtec Inc
Power Connector, 8 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):8A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.384 inch | |
Body Length | 1.008 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |