Part Details for UMR11NTR by ROHM Semiconductor
Overview of UMR11NTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMR11NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMR11NCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0725 | Buy Now |
|
Bristol Electronics | 2302 |
|
RFQ | ||
|
Quest Components | 1841 |
|
$0.1740 / $0.5800 | Buy Now | |
|
Quest Components | 9580 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
UMR11NTR
|
Avnet Silica | Diode Switching 80V 0.3A 6-Pin SOT-363 T/R (Alt: UMR11NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 80V 100MA UMD6 | 11950 |
|
$0.1638 | Buy Now |
Part Details for UMR11NTR
UMR11NTR CAD Models
UMR11NTR Part Data Attributes
|
UMR11NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMR11NTR
ROHM Semiconductor
Rectifier Diode, 2 Element, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |