Part Details for UMT1V4R7MDD1TP by Nichicon Corporation
Overview of UMT1V4R7MDD1TP by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMT1V4R7MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMT1V4R7MDD1TP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7uF, 35V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UMT1V4R7MDD1TP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UMT1V4R7MDD1TP
UMT1V4R7MDD1TP CAD Models
UMT1V4R7MDD1TP Part Data Attributes
|
UMT1V4R7MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMT1V4R7MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 15 mA | |
Series | MT | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMT1V4R7MDD1TP
This table gives cross-reference parts and alternative options found for UMT1V4R7MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT1V4R7MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE1V475M04005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMT1V4R7MDD1TP vs RE1V475M04005CS |
NSRZ4R7M35V4X5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UMT1V4R7MDD1TP vs NSRZ4R7M35V4X5F |
RE1V475M04005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMT1V4R7MDD1TP vs RE1V475M04005FS |