Part Details for UMT3906T106 by ROHM Semiconductor
Overview of UMT3906T106 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMT3906T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMT3906T106CT-ND
|
DigiKey | TRANS PNP 40V 0.2A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26203 In Stock |
|
$0.0413 / $0.3600 | Buy Now |
DISTI #
UMT3906T106
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin UMT T/R - Tape and Reel (Alt: UMT3906T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 201000 |
|
$0.0273 | Buy Now |
DISTI #
UMT3906T106
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin UMT T/R - Tape and Reel (Alt: UMT3906T106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0340 | Buy Now |
DISTI #
755-UMT3906T106
|
Mouser Electronics | Bipolar Transistors - BJT PNP 40V 0.2A RoHS: Compliant | 7174 |
|
$0.0410 / $0.3600 | Buy Now |
|
Future Electronics | UMT3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0279 / $0.0315 | Buy Now |
DISTI #
57419884
|
Verical | Trans GP BJT PNP 40V 0.2A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 2124 | Americas - 3053 |
|
$0.0417 / $0.0500 | Buy Now |
DISTI #
60910745
|
Verical | Trans GP BJT PNP 40V 0.2A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2101 | Americas - 2950 |
|
$0.1603 / $0.1771 | Buy Now |
|
Bristol Electronics | 2811 |
|
RFQ | ||
|
Quest Components | 2248 |
|
$0.0693 / $0.2310 | Buy Now | |
|
Quest Components | 4712 |
|
$0.1340 / $0.6700 | Buy Now |
Part Details for UMT3906T106
UMT3906T106 CAD Models
UMT3906T106 Part Data Attributes:
|
UMT3906T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMT3906T106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for UMT3906T106
This table gives cross-reference parts and alternative options found for UMT3906T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT3906T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | UMT3906T106 vs CMPT3906GBK |
NSVMMBT3906TT1G | PNP Bipolar Transistor, 3000-REEL, Automotive Qualified | onsemi | UMT3906T106 vs NSVMMBT3906TT1G |
933864370215 | Small Signal Bipolar Transistor | Nexperia | UMT3906T106 vs 933864370215 |
MMBT3906 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | UMT3906T106 vs MMBT3906 |
MMBT3906LT3 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | UMT3906T106 vs MMBT3906LT3 |
933776010215 | Small Signal Bipolar Transistor | Nexperia | UMT3906T106 vs 933776010215 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | UMT3906T106 vs NST3906F3T5G |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | UMT3906T106 vs MMBT3906L |
MMBT3906LT1G | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | UMT3906T106 vs MMBT3906LT1G |
MMBT3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | UMT3906T106 vs MMBT3906 |