Part Details for UMT4401U3HZGT106 by ROHM Semiconductor
Overview of UMT4401U3HZGT106 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UMT4401U3HZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-UMT4401U3HZGT106CT-ND
|
DigiKey | TRANS NPN 40V 0.6A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2788 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
UMT4401U3HZGT106
|
Avnet Americas | Medium Power Transistor NPN 40V 600mA 3-Pin SOT-323 Surface Mount T/R - Tape and Reel (Alt: UMT4401U3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-UMT4401U3HZGT106
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power Transistor for Switching (AEC-Q101 Qualified). UMT4401U3HZG is a transistor for audio frequency small signal amplifier. Complementary is the UMT4403U3 HZG RoHS: Compliant | 2232 |
|
$0.1710 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1700 | Buy Now |
|
Quest Components | 2400 |
|
$0.2920 / $0.7300 | Buy Now | |
DISTI #
UMT4401U3HZGT106
|
Avnet Americas | Medium Power Transistor NPN 40V 600mA 3-Pin SOT-323 Surface Mount T/R - Tape and Reel (Alt: UMT4401U3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
UMT4401U3HZGT106
|
Avnet Americas | Medium Power Transistor NPN 40V 600mA 3-Pin SOT-323 Surface Mount T/R - Tape and Reel (Alt: UMT4401U3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS NPN 40V 0.6A UMT3 | 3000 |
|
$0.2095 / $0.2656 | Buy Now |
DISTI #
4202919RL
|
Farnell | TRANSISTOR, NPN, 40V, 0.6A, SOT-323 RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.1947 | Buy Now |
DISTI #
4202919
|
Farnell | TRANSISTOR, NPN, 40V, 0.6A, SOT-323 RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1947 | Buy Now |
Part Details for UMT4401U3HZGT106
UMT4401U3HZGT106 CAD Models
UMT4401U3HZGT106 Part Data Attributes
|
UMT4401U3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMT4401U3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |