Part Details for UMX4301B by Microchip Technology Inc
Overview of UMX4301B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UMX4301B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UMX4301BTR-ND
|
DigiKey | SI PPIN HERMETIC GLASS AXIAL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UMX4301B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
214 Alternates Available |
|
$20.8700 / $25.6800 | Buy Now |
|
Ameya Holding Limited | 139 |
|
RFQ | ||
|
NAC | MEBB10 LD COMM ROHS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
UMX4301B
|
Avnet Silica | Diode PIN Attenuator/Switch 100V 2.2pF 2-Pin Axial Thru-Hole (Alt: UMX4301B) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UMX4301B
UMX4301B CAD Models
UMX4301B Part Data Attributes
|
UMX4301B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX4301B
Microchip Technology Inc
Pin Diode, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | O-XALF-W2 | |
Minority Carrier Lifetime-Nom | 6 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 10 W | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UMX4301B
This table gives cross-reference parts and alternative options found for UMX4301B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX4301B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4301B | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UMX4301B vs UM4301B |