Part Details for UMZ-316-A16-G by Qorvo
Overview of UMZ-316-A16-G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UMZ-316-A16-G
UMZ-316-A16-G CAD Models
UMZ-316-A16-G Part Data Attributes:
|
UMZ-316-A16-G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UMZ-316-A16-G
Qorvo
Oscillator, 2540MHz Min, 2740MHz Max, 2740MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2740 MHz | |
Operating Frequency-Min | 2540 MHz | |
Operating Frequency-Nom | 2740 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |