Part Details for UMZU6.2NFMT106 by ROHM Semiconductor
Overview of UMZU6.2NFMT106 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMZU6.2NFMT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4801
|
Newark | Zener Array, 0.2W, 6.2V, Sot-323 Rohs Compliant: Yes |Rohm UMZU6.2NFMT106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1110 / $0.4370 | Buy Now |
DISTI #
846-UMZU6.2NFMT106CT-ND
|
DigiKey | 5.5V 200MW, HIGHLY RELIABLE, TRA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
UMZU6.2NFMT106
|
Avnet Americas | 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor : UMZU6.2NFM is high reliability TVS Diode for surge protectio - Tape and Reel (Alt: UMZU6.2NFMT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0678 / $0.0774 | Buy Now |
DISTI #
755-UMZU6.2NFMT106
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor RoHS: Compliant | 3000 |
|
$0.0660 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0689 | Buy Now |
DISTI #
UMZU6.2NFMT106
|
TTI | ESD Suppressors / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0950 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0941 / $0.4116 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.0570 / $0.1590 | Buy Now |