Part Details for UNL5W100K-F by Cornell Dubilier Electronics Inc
Overview of UNL5W100K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for UNL5W100K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2401
|
Newark | Electrofilm Rohs Compliant: Yes |Cornell Dubilier UNL5W100K-F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0600 / $85.1900 | Buy Now |
DISTI #
UNL5W100K-F-ND
|
DigiKey | CAP FILM 100UF 10% 500VDC RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.4096 | Buy Now |
DISTI #
598-UNL5W100K-F
|
Mouser Electronics | Film Capacitors 100uF 500V RoHS: Compliant | 0 |
|
$84.9300 / $85.4000 | Order Now |
|
Onlinecomponents.com | Cap Film 100uF 500V PP 10% (50 X 63mm) 0.006 Ohm 85°C RoHS: Compliant |
1 Partner Stock |
|
$59.1800 / $105.0100 | Buy Now |
DISTI #
30533984
|
Verical | Cap Film 100uF 500V PP 10%( 50 X 63mm) 0.006 Ohm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$123.8700 | Buy Now |
DISTI #
UNL5W100K-F
|
TTI | Film Capacitors 100uF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$94.0200 / $106.9800 | Buy Now |
DISTI #
UNL5W100K-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$59.0000 / $82.5700 | Buy Now |
|
Chip1Cloud | CAP FILM 100UF 10% 500VDC RADIAL / Cap Film 100uF 500V PP 10% (50 X 63mm) 0.006 Ohm 85��C | 36000 |
|
RFQ | |
|
Master Electronics | Cap Film 100uF 500V PP 10% (50 X 63mm) 0.006 Ohm 85°C RoHS: Compliant |
1 Partner Stock |
|
$59.1800 / $105.0100 | Buy Now |
Part Details for UNL5W100K-F
UNL5W100K-F CAD Models
UNL5W100K-F Part Data Attributes:
|
UNL5W100K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UNL5W100K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 75CEL | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6 mΩ | |
JESD-609 Code | e3 | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 13200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |