Part Details for UP1-1-61-102 by Sensata Technologies
Overview of UP1-1-61-102 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1-1-61-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-UP1161102
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$140.7900 / $485.4500 | Order Now |
DISTI #
65670213
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 1A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$143.7000 / $454.5400 | Buy Now |
DISTI #
SENSTA UP1-1-61-102
|
PEI Genesis | Circuit Breakers | 25 |
|
Buy Now |