Part Details for UP1-1-72-153-FM by Sensata Circuit Breakers
Overview of UP1-1-72-153-FM by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UP1-1-72-153-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-UP1-1-72-153-FM-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.4233 | Buy Now |
DISTI #
APXUP1-1-72-153-FM
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$673.0800 / $683.3300 | Buy Now | |
DISTI #
000000000005537950
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$201.5600 / $912.9800 | Buy Now |
|
Master Electronics | 0 |
|
$673.0800 / $683.3300 | Buy Now |
Part Details for UP1-1-72-153-FM
UP1-1-72-153-FM CAD Models
UP1-1-72-153-FM Part Data Attributes
|
UP1-1-72-153-FM
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
UP1-1-72-153-FM
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 15A, 120VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |