Part Details for UP3B-4R7-R by Eaton Bussmann
Overview of UP3B-4R7-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP3B-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 6.5A 11.4MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1146 In Stock |
|
$1.3740 / $2.3600 | Buy Now |
|
Onlinecomponents.com |
1069 In Stock |
|
$0.9400 / $1.7000 | Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 450 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 7652 | 19 |
|
$1.8900 / $2.3625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 7652 | 892 |
|
$1.4175 / $3.7800 | Buy Now |
DISTI #
Bussmann UP3B-4R7-R
|
PEI Genesis | General Purpose Inductor | 1000 |
|
Buy Now | |
DISTI #
000000000001606094
|
Sager | Power Inductors - SMD 4.7uH 7.7A 0.0114ohms | 0 |
|
Buy Now | |
|
Master Electronics |
1069 In Stock |
|
$0.9400 / $1.7000 | Buy Now |