Part Details for UP4B-470-R by Coiltronics
Overview of UP4B-470-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP4B-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4832
|
Newark | Surface Mount Power Inductor, Uni-Pact, Up4B Series, 47 H, 20%, Unshielded, 0.074 Ohm, 3.1 A Rohs Compliant: Yes |Eaton Coiltronics UP4B-470-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64 |
|
$2.3900 / $3.9900 | Buy Now |
DISTI #
27K9445
|
Newark | Inductor, Un-Shielded, 47Uh, 5.2A, Smd, Inductance:47Μh, Rms Current (Irms):3.1A, Inductor Construction:Unshielded, Saturation Current (Isat):5.2A, Product Range:Uni-Pac Up4B Series, Dc Resistance Max:0.074Ohm, Product Length:22.1Mm Rohs Compliant: Yes |Eaton Coiltronics UP4B-470-R Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2800 | Buy Now |
|
Quest Components | 1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 24 |
|
$2.7555 / $3.7575 | Buy Now |
Part Details for UP4B-470-R
UP4B-470-R CAD Models
UP4B-470-R Part Data Attributes:
|
UP4B-470-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP4B-470-R
Coiltronics
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 8759,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8759 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 22.1 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR | |
Rated Current-Max | 5.2 A | |
Tolerance | 20% |