Part Details for UP4B-470-R by Eaton Bussmann
Overview of UP4B-470-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP4B-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1098-1-ND
|
DigiKey | FIXED IND 47UH 3.1A 74 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
859 In Stock |
|
$1.8380 / $3.6100 | Buy Now |
|
Onlinecomponents.com |
277 In Stock |
|
$1.2800 / $2.3500 | Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 49 |
|
$1.0312 / $1.6500 | Buy Now |
DISTI #
000000000001606127
|
Sager | Power Inductors - SMD 47uH 5.2A 0.074ohms | 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 47UH 3.1A 74 MOHM SMD | 3030 |
|
RFQ | |
|
Master Electronics |
277 In Stock |
|
$1.2800 / $2.3500 | Buy Now |