Part Details for UPA1428AH(1)-AZ by Renesas Electronics Corporation
Overview of UPA1428AH(1)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1428AH(1)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA1428AH(1)-AZ-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
351 In Stock |
|
$2.5700 | Buy Now |
|
Rochester Electronics | UPA1428AH Power Bipolar Transistor, 2A, 70V, 4-Element, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 351 |
|
$2.2100 / $2.5900 | Buy Now |