Part Details for UPA2723T1A-E2-AZ by Renesas Electronics Corporation
Overview of UPA2723T1A-E2-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPA2723T1A-E2-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2723T1A-E2-AZ-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$2.1100 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 33A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for UPA2723T1A-E2-AZ
UPA2723T1A-E2-AZ CAD Models
UPA2723T1A-E2-AZ Part Data Attributes:
|
UPA2723T1A-E2-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2723T1A-E2-AZ
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Package Description | ROHS COMPLIANT, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008DA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 109 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |