Part Details for UPA801T-T1-A by Renesas Electronics Corporation
Overview of UPA801T-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UPA801T-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA801T-T1-A-ND
|
DigiKey | RF 0.1A, 2-ELEMENT, S BAND, NPN Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31675 In Stock |
|
$0.4600 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.1A, 2-Element, S Band, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31675 |
|
$0.3967 / $0.4667 | Buy Now |
Part Details for UPA801T-T1-A
UPA801T-T1-A CAD Models
UPA801T-T1-A Part Data Attributes:
|
UPA801T-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA801T-T1-A
Renesas Electronics Corporation
UPA801T-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, LEAD FREE, ULTRA SMALL, S06, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4500 MHz |