Part Details for UPB-10K0-1U1CQ by Tripp Lite
Overview of UPB-10K0-1U1CQ by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPB-10K0-1U1CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1181
|
Newark | Powerbank, Wireless, 2A/3A, 10Ah, Black, Battery Capacity:10Ah, No. Of Charging Ports:2 Ports, Charging Amps:2A, 3A, External Depth:2.98", External Height:0.72", External Width:6.6", Product Range:Upb Series Rohs Compliant: Yes |Eaton Tripp Lite UPB-10K0-1U1CQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95-UPB-10K0-1U1CQ-ND
|
DigiKey | BATT CHRGR USB POWER PACK 2A/3A Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.0065 / $127.5500 | Buy Now |
DISTI #
545-UPB-10K0-1U1CQ
|
Mouser Electronics | Battery Chargers Tripp Lite Portable USB Battery Charger Mobile Power Bank Wireless 10K mAh RoHS: Compliant | 0 |
|
$93.1000 / $109.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$86.1000 / $109.1800 | Buy Now | |
DISTI #
3395071
|
element14 Asia-Pacific | POWERBANK, WIRELESS, 2A/3A, 10AH, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$92.2023 / $115.0624 | Buy Now |
DISTI #
3395071
|
Farnell | POWERBANK, WIRELESS, 2A/3A, 10AH, BLACK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 0 |
|
$96.7820 / $140.2690 | Buy Now |
|
Neutron USA | USB BATTERY CHARGER MOBILE POWER BANK PORTABLE WIRELESS 10KMAH | 3 |
|
$178.8700 | Buy Now |
Part Details for UPB-10K0-1U1CQ
UPB-10K0-1U1CQ CAD Models
UPB-10K0-1U1CQ Part Data Attributes
|
UPB-10K0-1U1CQ
Tripp Lite
Buy Now
|
Compare Parts:
UPB-10K0-1U1CQ
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |