-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Precision Shunt Regulators, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC1093G-E1-ACT-ND
|
DigiKey | SD LINEAR2 SHUNT TYPE REGULATOR Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4996 In Stock |
|
$0.4460 / $1.1500 | Buy Now |
DISTI #
UPC1093G-E1-A
|
Avnet Americas | Voltage Reference Adjustable Precision 2.495V to 36V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC1093G-E1-A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4381 / $0.5002 | Buy Now |
DISTI #
968-UPC1093G-E1-A
|
Mouser Electronics | Voltage References SD LINEAR2 SHUNT TYPE REGULATOR RoHS: Compliant | 4961 |
|
$0.4450 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4210 | Buy Now |
|
Renesas Electronics America | SD LINEAR2 SHUNT TYPE REGULATOR Min Qty: 1 Container: Tape & Reel (TR) | 4996 |
|
$0.4634 / $1.1500 | Buy Now |
DISTI #
UPC1093G-E1-A
|
Avnet Americas | Voltage Reference Adjustable Precision 2.495V to 36V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC1093G-E1-A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4381 / $0.5002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC1093G-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC1093G-E1-A
Renesas Electronics Corporation
Adjustable Precision Shunt Regulators, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |