-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Precision Shunt Regulators, MM, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC1093TA-1-E1-ATTR-ND
|
DigiKey | SD LINEAR2 SHUNT TYPE REGULATOR Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-PC1093TA-1-E1-AT
|
Mouser Electronics | Voltage References SD LINEAR2 SHUNT TYPE REGULATOR RoHS: Compliant | 0 |
|
$0.4090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC1093TA-1-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC1093TA-1-E1-AT
Renesas Electronics Corporation
Adjustable Precision Shunt Regulators, MM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | PLSP0005ZD-A5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |