Part Details for UPC1099CX(22)-A by Renesas Electronics Corporation
Overview of UPC1099CX(22)-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC1099CX(22)-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC1099CX(22)-A-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1009 In Stock |
|
$5.9000 | Buy Now |
|
Rochester Electronics | Switching Controller, 1.2A, 500kHz Switching Freq-Max, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1009 |
|
$5.0600 / $5.9500 | Buy Now |