Part Details for UPC1675G by NEC Electronics Group
Overview of UPC1675G by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UPC1675G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 78 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for UPC1675G
UPC1675G CAD Models
UPC1675G Part Data Attributes:
|
UPC1675G
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1675G
NEC Electronics Group
Wide Band Low Power Amplifier, 1900MHz Max, MINIMOLD, 4PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | MINIMOLD, 4PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC1675G
This table gives cross-reference parts and alternative options found for UPC1675G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1675G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1675G | Wide Band Low Power Amplifier, 1900MHz Max, MINI MOLD, 4 PIN | NEC Electronics America Inc | UPC1675G vs UPC1675G |
UPC1675G-T1 | Wide Band Low Power Amplifier, 1900MHz Max, MINIMOLD PACKAGE-4 | NEC Electronics Group | UPC1675G vs UPC1675G-T1 |