Part Details for UPC3218GV-E1 by Renesas Electronics Corporation
Overview of UPC3218GV-E1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for UPC3218GV-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SSOP-8 | 554 |
|
RFQ |
Part Details for UPC3218GV-E1
UPC3218GV-E1 CAD Models
UPC3218GV-E1 Part Data Attributes:
|
UPC3218GV-E1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC3218GV-E1
Renesas Electronics Corporation
10 MHz - 100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 4.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC3218GV-E1
This table gives cross-reference parts and alternative options found for UPC3218GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3218GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3218GV | 10 MHz - 100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-8 | Renesas Electronics Corporation | UPC3218GV-E1 vs UPC3218GV |