Part Details for UPC3220GR-E1-A by NEC Electronics Group
Overview of UPC3220GR-E1-A by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPC3220GR-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16894 |
|
RFQ |
Part Details for UPC3220GR-E1-A
UPC3220GR-E1-A CAD Models
UPC3220GR-E1-A Part Data Attributes
|
UPC3220GR-E1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3220GR-E1-A
NEC Electronics Group
Down Converter, LEAD FREE, PLASTIC, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 18 dB | |
IF Frequency-Max | 150 MHz | |
IF Frequency-Min | 0.1 MHz | |
JESD-609 Code | e6 | |
LO Tunable | NO | |
Noise Figure-Max | 8.5 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 250 MHz | |
RF Input Frequency-Min | 30 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |