Part Details for UPC3221GV-E1 by NEC Electronics Group
Overview of UPC3221GV-E1 by NEC Electronics Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPC3221GV-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3624 |
|
RFQ | ||
|
Bristol Electronics | 51502 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 388 |
|
Buy Now | |
|
Quest Components | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 2899 |
|
$6.3150 / $12.6300 | Buy Now |
|
Quest Components | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 406 |
|
$8.0832 / $11.3670 | Buy Now |
Part Details for UPC3221GV-E1
UPC3221GV-E1 CAD Models
UPC3221GV-E1 Part Data Attributes
|
UPC3221GV-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3221GV-E1
NEC Electronics Group
Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC3221GV-E1
This table gives cross-reference parts and alternative options found for UPC3221GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3221GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3221GV | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8 | NEC Electronics Group | UPC3221GV-E1 vs UPC3221GV |
UPC3221GV-E1 | 10 MHz - 100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-8 | Renesas Electronics Corporation | UPC3221GV-E1 vs UPC3221GV-E1 |
UPC3221GV | 10 MHz - 100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-8 | Renesas Electronics Corporation | UPC3221GV-E1 vs UPC3221GV |
UPC3221GV-A | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8 | NEC Electronics Group | UPC3221GV-E1 vs UPC3221GV-A |