Part Details for UPC3227TB-E3-A by Renesas Electronics Corporation
Overview of UPC3227TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPC3227TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wide Band Low Power Amplifier, 1 Func, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 275453 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for UPC3227TB-E3-A
UPC3227TB-E3-A CAD Models
UPC3227TB-E3-A Part Data Attributes
|
UPC3227TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC3227TB-E3-A
Renesas Electronics Corporation
UPC3227TB-E3-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SUPER MINIMOLD-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Construction | COMPONENT | |
Gain | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for UPC3227TB-E3-A
This table gives cross-reference parts and alternative options found for UPC3227TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3227TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3226TB-E3-A | UPC3226TB-E3-A | Renesas Electronics Corporation | UPC3227TB-E3-A vs UPC3226TB-E3-A |
UPC3223TB | 1000MHz - 2200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC3227TB-E3-A vs UPC3223TB |
UPC3223TB-E3-A | Wide Band Low Power Amplifier, 1000MHz Min, 2200MHz Max, LEAD FREE, SUPER MINIMOLD-6 | NEC Electronics Group | UPC3227TB-E3-A vs UPC3223TB-E3-A |
UPC3223TB-E3 | Wide Band Low Power Amplifier, 1000MHz Min, 2200MHz Max, 1 Func, BIPolar | Renesas Electronics Corporation | UPC3227TB-E3-A vs UPC3223TB-E3 |
UPC3227TB | Wide Band Low Power Amplifier, SUPER MINIMOLD-6 | NEC Electronics Group | UPC3227TB-E3-A vs UPC3227TB |
UPC3223TB-A | Wide Band Low Power Amplifier, 1000MHz Min, 2200MHz Max, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPC3227TB-E3-A vs UPC3223TB-A |