Part Details for UPC458G2-E2-A by Renesas Electronics Corporation
Overview of UPC458G2-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC458G2-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC458G2-E2-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7701 / $1.8200 | Buy Now |
DISTI #
UPC458G2-E2-A
|
Avnet Americas | OP Amp Single 1V/us ±4V to ±16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC458G2-E2-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7747 / $0.8845 | Buy Now |
DISTI #
968-UPC458G2-E2-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 1335 |
|
$0.7700 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7830 | Buy Now |
|
Renesas Electronics America | LINEAR IC Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
UPC458G2-E2-A
|
Avnet Americas | OP Amp Single 1V/us ±4V to ±16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC458G2-E2-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7747 / $0.8845 | Buy Now |
Part Details for UPC458G2-E2-A
UPC458G2-E2-A CAD Models
UPC458G2-E2-A Part Data Attributes:
|
UPC458G2-E2-A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
UPC458G2-E2-A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |