Part Details for UPC8178TB-E3-A by Renesas Electronics Corporation
Overview of UPC8178TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPC8178TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 135257 |
|
$0.4140 / $1.3800 | Buy Now | |
|
Rochester Electronics | RF/Microwave Amplifier, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38498 |
|
$0.4760 / $0.5600 | Buy Now |
Part Details for UPC8178TB-E3-A
UPC8178TB-E3-A CAD Models
UPC8178TB-E3-A Part Data Attributes:
|
UPC8178TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8178TB-E3-A
Renesas Electronics Corporation
RF/Microwave Amplifier, 1 Func, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
Supply Current-Max | 2.4 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |