Part Details for UPD16835AGS-BGG by NEC Electronics Group
Overview of UPD16835AGS-BGG by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD16835AGS-BGG
UPD16835AGS-BGG CAD Models
UPD16835AGS-BGG Part Data Attributes
|
UPD16835AGS-BGG
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD16835AGS-BGG
NEC Electronics Group
Half Bridge Based Peripheral Driver, 0.052A, CMOS, PDSO38, 0.300 INCH, PLASTIC, SSOP-38
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.052 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 11 V | |
Supply Voltage1-Min | 4.8 V | |
Supply Voltage1-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 2 µs | |
Turn-on Time | 2 µs | |
Width | 5.6 mm |