Part Details for UPD2425F-10 by Crydom Inc
Overview of UPD2425F-10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD2425F-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8899
|
Newark | Ssr Relay, Panel Mount, 240Vac/25A, 3-32Vdc In, I |Sensata/crydom UPD2425F-10 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$72.2900 / $75.9100 | Buy Now |
DISTI #
2266-UPD2425F-10-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 2 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$64.9700 / $70.1600 | Buy Now |
DISTI #
CC2373-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 2 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1905 | Buy Now |
DISTI #
70130827
|
RS | RELAY, UPD SINGLE-PHASE, 240V / 25A, RAN PANEL MNT, UPD Series | Sensata - Crydom UPD2425F-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 72 |
|
$69.5100 | Buy Now |
DISTI #
CRYUPD2425F-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, 240VAC PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 25A -Panel Mount Quick-Connect Terminals - Single Channel RoHS: Compliant |
23 Partner Stock |
|
$56.0100 / $73.7800 | Buy Now |
DISTI #
UPD2425F-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$55.3900 / $60.9300 | RFQ |
DISTI #
000000000003124500
|
Sager | Solid State Relays - PCB Mount UPD Single-Phase 240V25A Ran Panel Mt Min Qty: 20 | 0 |
|
$59.1800 / $62.5600 | Buy Now |
|
Master Electronics | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 25A -Panel Mount Quick-Connect Terminals - Single Channel RoHS: Compliant |
23 Partner Stock |
|
$56.0100 / $73.7800 | Buy Now |
|
Neutron USA | RELAY,UPD SINGLE-PHASE, 240V / 25A, RAN PANEL MNT, UPD Series | 50 |
|
$243.8000 | Buy Now |
Part Details for UPD2425F-10
UPD2425F-10 CAD Models
UPD2425F-10 Part Data Attributes:
|
UPD2425F-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
UPD2425F-10
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |