-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UPD301B-I/KYX-ND
|
DigiKey | STAND-ALONE USB TYPE-C/PD PORT C Min Qty: 490 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0750 | Buy Now |
DISTI #
UPD301B-I/KYX
|
Avnet Americas | Stand-alone USB Type-C Power Delivery 3.0 Controller 40-Pin VQFN Tray - Trays (Alt: UPD301B-I/KYX) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8300 | Buy Now |
DISTI #
579-UPD301B-I/KYX
|
Mouser Electronics | USB Interface IC Stand-Alone USB Type-C/PD Port Controller Source-Only RoHS: Compliant | 746 |
|
$3.0700 / $3.8300 | Buy Now |
DISTI #
UPD301B-I/KYX
|
Microchip Technology Inc | Stand-Alone USB Type-C/PD Port Controller Source-Only, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5300 / $3.8300 | Buy Now |
|
Onlinecomponents.com | USB Controller - SPI Interface - USB 3.0 Standard - 23.84mA, 1.62 to 1.98V, 2.97 to 3.63V, 4.75 to 5.25V Supply - 40-VQFN (6x6). | 0 |
|
$3.0500 / $6.3700 | Buy Now |
DISTI #
UPD301B-I/KYX
|
Avnet Americas | Stand-alone USB Type-C Power Delivery 3.0 Controller 40-Pin VQFN Tray - Trays (Alt: UPD301B-I/KYX) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8300 | Buy Now |
DISTI #
UPD301B-I/KYX
|
Avnet Americas | Stand-alone USB Type-C Power Delivery 3.0 Controller 40-Pin VQFN Tray - Trays (Alt: UPD301B-I/KYX) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.0000 / $3.6200 | Buy Now |
|
Master Electronics | USB Controller - SPI Interface - USB 3.0 Standard - 23.84mA, 1.62 to 1.98V, 2.97 to 3.63V, 4.75 to 5.25V Supply - 40-VQFN (6x6). | 0 |
|
$3.0500 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD301B-I/KYX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD301B-I/KYX
Microchip Technology Inc
Bus Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 2020-04-13 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 23.84 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.58V | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for UPD301B-I/KYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD301B-I/KYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD301BT/KYX | Bus Controller | Microchip Technology Inc | UPD301B-I/KYX vs UPD301BT/KYX |
UPD301BT-I/KYX | Bus Controller | Microchip Technology Inc | UPD301B-I/KYX vs UPD301BT-I/KYX |