Part Details for UPD416C-2 by NEC Electronics Group
Overview of UPD416C-2 by NEC Electronics Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD416C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 69 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 500 |
|
$1.1500 / $2.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 356 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 63 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 20 |
|
$2.5300 / $3.4500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 55 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 68 |
|
$2.0000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.5000 / $2.3100 | Buy Now |