Part Details for UPD44645182AF5-E50-FQ1-A by Renesas Electronics Corporation
Overview of UPD44645182AF5-E50-FQ1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for UPD44645182AF5-E50-FQ1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPD44645182 - Standard SRAM, 4MX18, 0.45ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$66.5300 / $78.2700 | Buy Now |
Part Details for UPD44645182AF5-E50-FQ1-A
UPD44645182AF5-E50-FQ1-A CAD Models
UPD44645182AF5-E50-FQ1-A Part Data Attributes
|
UPD44645182AF5-E50-FQ1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD44645182AF5-E50-FQ1-A
Renesas Electronics Corporation
IC,SYNC SRAM,QDR,4MX18,CMOS,BGA,165PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.55 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |